• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact and braid 2149202223 1 pc(s) Bulk

Image similar
Product type
Crimp contact and braid
Connector type
Socket
Socket
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
2149202223
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2149202223 Picoblade lead F-F

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Crimp contact and braid

Connector type

Socket

Socket

Content

1 pc(s)

Manufacturer part #

2149202223

Factory colour

Red

Length

225.00 mm

RoHS-compliant

Yes

Type

2149202223

Engineering Series Name

Picoblade lead F-F

Engineering Series No

214920

Documents & Downloads

Datasheet

Datasheet 2762899 Molex Crimp contact and braid 2149202223 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762899 Molex Crimp contact and braid 2149202223 1 pc(s) Bulk

Description

Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Gold (Au) Plating, 225.00mm Length, 26 AWG, Red

What kind of Pin Headers, Receptacles systems are you looking for?