All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Connectors & Cables
Connectors
PCB Connectors
Pin Headers, Receptacles systems
Molex Crimp contact and braid 2153402122 1 pc(s) Bulk
Image similar
Product type
Crimp contact and braid
Connector type
Socket
Socket
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
2153402122
EAN:
2050008552993
Part number:
2153402122
Item no:
2763178
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Molex 2153402122 Mini-fit F-F leads
Content: 1 pc(s)
Our service for you
Technical specifications
Show items with the same values
Packaging type
Bulk
Product type
Crimp contact and braid
Connector type
Socket
Socket
Content
1 pc(s)
Manufacturer part #
2153402122
Factory colour
Red
Length
150.00 mm
RoHS-compliant
Yes
Type
2153402122
Engineering Series Name
Mini-fit F-F leads
Engineering Series No
215340
Description
Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female, Tin (Sn) Plating, 150.00mm Length, 16 AWG, Red
Description
Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female, Tin (Sn) Plating, 150.00mm Length, 16 AWG, Red
What kind of Pin Headers, Receptacles systems are you looking for?
Molex connector
Molex connector 2-pin
Molex connector 4-pin
Molex Microfit
Molex MiniFit
Molex Picoblade