• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact and braid 2153461123 1 pc(s) Bag

Image similar
Product type
Crimp contact and braid
Connector type
Socket
Packaging type
Bag
Content
1 pc(s)
Connection
Open cable ends
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2153461123 OTS SQUBA 3.6 CL F-S

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bag

Product type

Crimp contact and braid

Connector type

Socket

Content

1 pc(s)

Connection

Open cable ends

Manufacturer part #

2153461123

Factory colour

Black

RoHS-compliant

Yes

Type

2153461123

Engineering Series Name

OTS SQUBA 3.6 CL F-S

Engineering Series No

215346

Documents & Downloads

Datasheet

Datasheet 2762758 Molex Crimp contact and braid 2153461123 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2762758 Molex Crimp contact and braid 2153461123 1 pc(s) Bag

Description

Pre-Crimped Lead Squba 3.6 Female-to-Pigtail, Tin (Sn) Plating, 225.00mm Length, 16 AWG, Black

What kind of Pin Headers, Receptacles systems are you looking for?