• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact and braid 2153472121 1 pc(s) Bulk

Image similar
Product type
Crimp contact and braid
Connector type
Plug
Plug
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
2153472121
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2153472121 OTS SQUBA 3.6 CL M-M

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Crimp contact and braid

Connector type

Plug

Plug

Content

1 pc(s)

Manufacturer part #

2153472121

Factory colour

Red

Length

75.00 mm

RoHS-compliant

Yes

Type

2153472121

Engineering Series Name

OTS SQUBA 3.6 CL M-M

Engineering Series No

215347

Documents & Downloads

Datasheet

Datasheet 2763325 Molex Crimp contact and braid 2153472121 1 pc(s) Bulk

Description

Pre-Crimped Lead Squba 3.6 Male-to-Squba 3.6 Male, Tin (Sn) Plating, 75.00mm Length, 16 AWG, Red

What kind of Pin Headers, Receptacles systems are you looking for?