• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact and braid 2157112105 1 pc(s) Bulk

Image similar
Product type
Crimp contact and braid
Connector type
Plug
Packaging type
Bulk
Content
1 pc(s)
Connection
Open cable ends
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2157112105 OTS CLIMATE LEADS F-

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Crimp contact and braid

Connector type

Plug

Content

1 pc(s)

Connection

Open cable ends

Manufacturer part #

2157112105

Factory colour

Red

Length

450.00 mm

RoHS-compliant

Yes

Type

2157112105

Engineering Series Name

OTS CLIMATE LEADS F-

Engineering Series No

215711

Documents & Downloads

Datasheet

Datasheet 2763276 Molex Crimp contact and braid 2157112105 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763276 Molex Crimp contact and braid 2157112105 1 pc(s) Bulk

Description

Pre-Crimped Lead Clik-Mate Male-to-Pigtail, Tin (Sn) Plating, 450.00mm Length, 28 AWG, Red

What kind of Pin Headers, Receptacles systems are you looking for?