• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector FFC Total number of pins 17 Contact spacing: 0.50 mm 5052781733 1 pc(s) Tape

Image similar
Product type
FFC/FPC connector
Series
FFC
CS
0.50 mm
Total number of pins
17
Packaging type
Tape
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 5052781733 0.5 FPC F/F FS19

  • Content: 1 pc(s)
  • Total number of pins: 17

Technical specifications

Packaging type

Tape

Product type

FFC/FPC connector

Connector system

wire-to-board

Series

FFC

Features

+ locking mechanism

CS

0.50 mm

Pins per row

17

Total number of pins

17

Content

1 pc(s)

Connection

SMD

Connection angle

90°

Manufacturer part #

5052781733

Height

1.90 mm

Connector orientation

Parallel (to the PCB)

Type

5052781733

Engineering Series Name

0.5 FPC F/F FS19

Engineering Series No

505278

Documents & Downloads

Datasheet

Datasheet 3037347 Molex FFC/FPC connector FFC Total number of pins 17 Contact spacing: 0.50 mm 5052781733 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3037347 Molex FFC/FPC connector FFC Total number of pins 17 Contact spacing: 0.50 mm 5052781733 1 pc(s) Tape

Description

0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 17 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?