• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 5019513010 1 pc(s) Tape on Full reel

Image similar
Product type
FFC/FPC connector
No. of rows
1
CS
0.5 mm
Total number of pins
30
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

0.5mm FFC/FPC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 30

Technical specifications

Packaging type

Tape on Full reel

Product type

FFC/FPC connector

No. of rows

1

CS

0.5 mm

Total number of pins

30

Nominal current

0.4 A

Nominal current - rounded value

400 mA

Content

1 pc(s)

Connection

SMT

Coating thickness (PCB side)

0.102 µm

Connector coating thickness

0.102 µm

Case material

Liquid crystal polymer

Manufacturer part #

5019513010

Factory colour

White

Contact material

Copper alloy

Board contact surface

Gold

Connector contact surface

Gold

Nominal voltage

50 V

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

5019513010

Engineering Part No

501951-3010

Engineering Series Name

0.5 FPC E/O V-flip

Engineering Series No

501951

Documents & Downloads

Datasheet

Datasheet 3036071 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 5019513010 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3036071 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 5019513010 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 3036071 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 5019513010 1 pc(s) Tape on Full reel

What kind of Pin Headers, Receptacles systems are you looking for?