
Highlights & Details
FFC/FPC 1mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 30
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FFC/FPC connector
- Connector type
right angle
- No. of rows
1
- Connector system
wire-to-board
- Features
gold-plated contacts
- CS
1 mm
- Pins per row
1
- Total number of pins
30
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
522073060
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
125 V
- Height
2.7 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-30 °C
- Type
522073060
- Engineering Part No
52207-3060
- Engineering Series Name
1.0 FPC Slider TOP
- Engineering Series No
52207
Documents & Downloads
Datasheet
Datasheet 3036240 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 1 mm 522073060 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036240 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 1 mm 522073060 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036240 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 1 mm 522073060 1 pc(s) Tape on Full reel
Description
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 30 Circuits, Gold Plating










