• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Header 1053091203 MOL

Product type
Pin housing PCB
Content
1 pc(s)
Manufacturer part #
1053091203
RoHS-compliant
Yes
Type
1053091203
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Header 1053091203

  • Content: 1 ST
  • This text is machine translated.

Technical specifications

Product type

Pin housing PCB

Content

1 pc(s)

Manufacturer part #

1053091203

RoHS-compliant

Yes

Type

1053091203

Engineering Part No

105309-1203

Engineering Series Name

Header

Engineering Series No

105309

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2529448 Molex Header 1053091203 MOL

User & Safety Instructions

User & Safety Instructions 2529448 Molex Header 1053091203 MOL

Description

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?