• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex 855105028 T.E SMT JACK W/SOLD 855105028 Socket No. of pins (RJ) 8P8C 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
RJ connector
Connector type
Socket
No. of pins
8P8C
Type
855105028
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

855105028

Product type

RJ connector

Connector type

Socket

No. of pins

8P8C

Content

1 pc(s)

Engineering Series Name

T.E SMT JACK W/SOLD

Engineering Series No

85510

Documents & Downloads

Datasheet

Datasheet 3038398 Molex Molex 855105028 T.E SMT JACK W/SOLD 855105028 Socket No. of pins (RJ) 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3038398 Molex Molex 855105028 T.E SMT JACK W/SOLD 855105028 Socket No. of pins (RJ) 8P8C 1 pc(s)

Description

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Solder Tabs, 22" reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.