• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex 857931013 HJ 1000 857931013 Plug Yellow-green 1 pc(s)

Image similar
Packaging type
Tray
Product type
RJ45 connector
Connector type
Plug
Specification
1 Gbps
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 857931013 HJ 1000

Our service for you

Technical specifications

Packaging type

Tray

Type

857931013

Product type

RJ45 connector

Connector type

Plug

1 Gbps

Connector standard

RJ45

Connection

Plug

Type A

RJ45

Factory colour

Yellow-green

Content

1 pc(s)

Length

33.02 mm

RoHS-compliant

Yes

Engineering Series Name

HJ 1000

Engineering Series No

85793

Documents & Downloads

Datasheet

Datasheet 2761624 Molex Molex 857931013 HJ 1000 857931013 Plug Yellow-green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761624 Molex Molex 857931013 HJ 1000 857931013 Plug Yellow-green 1 pc(s)

Description

MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 33.02mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Yellow-Green/Yellow-Green LEDs, Standard Temperature, Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.