• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731100005 D-SUB plug Number of pins: 9 Soldering 1 pc(s)

1/2
Image similar
Product type
D-SUB plug
Connector type
Socket
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

D-Sub

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9

Our service for you

Technical specifications

  • Shielding: YesConnections (equipped): 9Panel mount type: Thread-inWire size AWG: 20Front panel mounting: Can be used from the rearMaximum current per connection: 7.5AOrientation: Straight
Product type

D-SUB plug

Connector type

Socket

Number of pins

9

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

1731100005

Factory colour

Red

Contact material

Copper alloy

Contact surface

Gold on nickel

CS

2.84 mm

RoHS-compliant

Yes

IP67

Temperature range

-25° - +70 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FWDR09S

Engineering Series Name

FCT WATERPROOF

Engineering Series No

173110

Documents & Downloads

Datasheet

Datasheet 2447573 Molex Molex MOL Power & Signal Sol. 1731100005 D-SUB plug Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447573 Molex Molex MOL Power & Signal Sol. 1731100005 D-SUB plug Number of pins: 9 Soldering 1 pc(s)

Description

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Plastic Watertight Frame, 9 Circuits, Red Insulator

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)