• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s) 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s)

Image similar
Packaging type
Tube
Product type
RJ connector
Connector type
Socket
No. of pins
8P8C
Type
446200001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex N/A 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tube

Type

446200001

Product type

RJ connector

Connector type

Socket

No. of pins

8P8C

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Series Name

RJ45 INVERT W/RJ11

Engineering Series No

44620

Documents & Downloads

Datasheet

Datasheet 2762742 Molex Molex N/A 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s) 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762742 Molex Molex N/A 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s) 446200001 Socket No. of pins (RJ) 8P8C 1 pc(s)

Description

Modular Jack, Right-Angle, Low Profile, Inverted, Keep out Feature, 8/8

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.