• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 855105117 Socket No. of pins (RJ) 4P4C 1 pc(s) 855105117 Socket No. of pins (RJ) 4P4C 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
RJ connector
Connector type
Socket
No. of pins
4P4C
Type
855105117
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

855105117

Product type

RJ connector

Connector type

Socket

No. of pins

4P4C

Content

1 pc(s)

Engineering Series Name

T.E SMT JACK W/SOLD

Engineering Series No

85510

Documents & Downloads

Datasheet

Datasheet 3038628 Molex Molex N/A 855105117 Socket No. of pins (RJ) 4P4C 1 pc(s) 855105117 Socket No. of pins (RJ) 4P4C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3038628 Molex Molex N/A 855105117 Socket No. of pins (RJ) 4P4C 1 pc(s) 855105117 Socket No. of pins (RJ) 4P4C 1 pc(s)

Description

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Solder Tabs, Pick-and-Place Polyimide Tape, 13" reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.