
Technical specifications
- Packaging type
Tape on Full reel
- Type
855135113
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.879 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
12.7 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855135113
- Engineering Series Name
SH T.E SMT W/SOLDER
- Engineering Series No
85513
Documents & Downloads
Datasheet
Datasheet 3036528 Molex Molex N/A 855135113 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 855135113 Socket No. of pins (RJ) 8P8C Black 1 pc(s
Circuit diagramm
Circuit diagramm 3036528 Molex Molex N/A 855135113 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 855135113 Socket No. of pins (RJ) 8P8C Black 1 pc(s
Description
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Pick-and-Place Polyimide Tape, 13" Reel
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









