• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 936283721 Plug No. of pins (RJ) 8 1 pc(s) 936283721 Plug No. of pins (RJ) 8 1 pc(s)

Image similar
Packaging type
Tray
Product type
RJ45 connector
Connector type
Plug
No. of pins
8
Specification
1 Gbps
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex N/A 936283721 Plug No. of pins (RJ) 8 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Type

936283721

Product type

RJ45 connector

Connector type

Plug

No. of pins

8

1 Gbps

Connector standard

RJ45

Connection

Plug

No. of ports

1 x

Content

1 pc(s)

Length

25.40 mm

RoHS-compliant

Yes

Features

L-shaped

Engineering Series Name

1" MX-MAG

Engineering Series No

93628

Documents & Downloads

Datasheet

Datasheet 2761765 Molex Molex N/A 936283721 Plug No. of pins (RJ) 8 1 pc(s) 936283721 Plug No. of pins (RJ) 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761765 Molex Molex N/A 936283721 Plug No. of pins (RJ) 8 1 pc(s) 936283721 Plug No. of pins (RJ) 8 1 pc(s)

Description

MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Green LEDs, Standard Temperature, with 2kV Shield Connection, Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.