• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 937678126 Plug No. of pins (RJ) 8P8C 1 pc(s) 937678126 Plug No. of pins (RJ) 8P8C 1 pc(s)

Image similar
Packaging type
Tape
Product type
RJ45 connector
Connector type
Plug
No. of pins
8P8C
Specification
100 Mbps
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Type

937678126

Product type

RJ45 connector

Connector type

Plug

No. of pins

8P8C

100 Mbps

Connector standard

RJ45

Connection

RJ45

Type A

RJ45

No. of ports

1 x

Content

1 pc(s)

Features

L-shaped

Engineering Series Name

1 INCH MX-MAG 4 CORE

Engineering Series No

93767

Documents & Downloads

Datasheet

Datasheet 3038648 Molex Molex N/A 937678126 Plug No. of pins (RJ) 8P8C 1 pc(s) 937678126 Plug No. of pins (RJ) 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3038648 Molex Molex N/A 937678126 Plug No. of pins (RJ) 8P8C 1 pc(s) 937678126 Plug No. of pins (RJ) 8P8C 1 pc(s)

Description

MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 25.40mm Depth, 1.80mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, with Pick-and-Place Option, Tape and Reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.