• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 938098046 1 pc(s) 938098046 1 pc(s)

Packaging type
Tray
Product type
RJ45 socket module
Specification
100 Mbps
Connector standard
RJ45
Type
938098046
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex N/A 938098046 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Type

938098046

Product type

RJ45 socket module

100 Mbps

Connector standard

RJ45

Type A

RJ45

No. of ports

1 x

Content

1 pc(s)

Length

21.40 mm

RoHS-compliant

Yes

Features

+ LED display (green/yellow)

Engineering Part No

938098046

Engineering Series Name

MXMAG POE 10/100 INV

Engineering Series No

93809

Documents & Downloads

Datasheet

Datasheet 2530478 Molex Molex N/A 938098046 1 pc(s) 938098046 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530478 Molex Molex N/A 938098046 1 pc(s) 938098046 1 pc(s)

Description

MXMag Fast Ethernet 4 Core PoE Single-Port RJ45 Connector with Bridge Rectifier, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, Tray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.