• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s) 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s)

Image similar
Packaging type
Tray
Product type
RJ connector
Connector type
Socket
No. of pins
6P4C
Type
955032641
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex N/A 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Type

955032641

Product type

RJ connector

Connector type

Socket

No. of pins

6P4C

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Series Name

LOPRO T/E PC JACK

Engineering Series No

95503

Documents & Downloads

Datasheet

Datasheet 2763033 Molex Molex N/A 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s) 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2763033 Molex Molex N/A 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s) 955032641 Socket No. of pins (RJ) 6P4C 1 pc(s)

Description

Modular Jack, Vertical, Top Entry, Through Hole, 6/4, No Key Version, Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.