• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 955036651 1 pc(s) 955036651 1 pc(s)

Image similar
Packaging type
Tube
Product type
RJ connector
Type
955036651
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex N/A 955036651 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tube

Type

955036651

Product type

RJ connector

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

955036651

Engineering Series Name

LOPRO T/E PC JACK

Engineering Series No

Cat 3 Mod Jack/Plug

Documents & Downloads

Datasheet

Datasheet 2907320 Molex Molex N/A 955036651 1 pc(s) 955036651 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2907320 Molex Molex N/A 955036651 1 pc(s) 955036651 1 pc(s)

Description

Modular Jack, Vertical, Top Entry, Surface Mount, 6/4, Low Profile, Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.