• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable 194190007 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
Connector type
Socket
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
194190007
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 194190007 MX150L Assy

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

Connector type

Socket

Content

1 pc(s)

Manufacturer part #

194190007

RoHS-compliant

Yes

Type

194190007

Engineering Series Name

MX150L Assy

Engineering Series No

19419

Number of pins

2

14 - 16

Documents & Downloads

Datasheet

Datasheet 2762235 Molex Pin housing cable 194190007 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762235 Molex Pin housing cable 194190007 1 pc(s) Bulk

Description

MX150L 2 Circuit Plug for 14-16 AWG Wire

What kind of Pin Headers, Receptacles systems are you looking for?