• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable 194290040 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
Connector type
Plug, mount
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
194290040
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 194290040 MX150L Panel Mt Plg

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

Connector type

Plug, mount

Content

1 pc(s)

Manufacturer part #

194290040

RoHS-compliant

Yes

Type

194290040

Engineering Series Name

MX150L Panel Mt Plg

Engineering Series No

19429

Number of pins

16

14 - 22

Documents & Downloads

Datasheet

Datasheet 2761737 Molex Pin housing cable 194290040 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761737 Molex Pin housing cable 194290040 1 pc(s) Bulk

Description

MX150L 16 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black

What kind of Pin Headers, Receptacles systems are you looking for?