• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 3 Contact spacing: 10.00 mm 369240310 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
10.00 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 369240310 Mini-Fit Sr OTS Dis

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

Connector type

Plug

No. of rows

1

Connector system

wire-to-wire

CS

10.00 mm

Pins per row

1

Total number of pins

3

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

369240310

Factory colour

Black

Length

1.0 m

RoHS-compliant

Yes

Type

369240310

Engineering Series Name

Mini-Fit Sr OTS Dis

Engineering Series No

36924

Documents & Downloads

Datasheet

Datasheet 2761217 Molex Pin housing cable Total number of pins 3 Contact spacing: 10.00 mm 369240310 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761217 Molex Pin housing cable Total number of pins 3 Contact spacing: 10.00 mm 369240310 1 pc(s) Bulk

Description

Mini-Fit Sr.-to-Mini-Fit Sr. Off-the-Shelf (OTS) Cable Assembly, 10.00mm Pitch, Single Row, 1.0m Length, 3 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?