• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 4 2147521041 1 pc(s) Piece

Image similar
Product type
Pin housing cable
No. of rows
1
Total number of pins
4
Packaging type
Piece
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2147521041 OTS Microfit 3.0 SR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin housing cable

No. of rows

1

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

2147521041

Factory colour

Black

Connector contact surface

Tin plated

Length

150.00 mm

RoHS-compliant

Yes

Type

2147521041

Engineering Series Name

OTS Microfit 3.0 SR

Engineering Series No

214752

Documents & Downloads

Datasheet

Datasheet 2762255 Molex Pin housing cable Total number of pins 4 2147521041 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2762255 Molex Pin housing cable Total number of pins 4 2147521041 1 pc(s) Piece

Description

Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, Tin (Sn) Plating, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?