• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 4 3061044 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
Connector type
Power strip
No. of rows
2
Total number of pins
4
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 3061044 .062 CONNECTOR-4 CKT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

Connector type

Power strip

No. of rows

2

Pins per row

2

Total number of pins

4

Pin Ø

1.57 mm

Content

1 pc(s)

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

3061044

Factory colour

Ecru

Insulation material

Nylon 6.6 UL 94V-2

RoHS-compliant

Yes

Type

3061044

Engineering Part No

2004-R1

Engineering Series Name

.062 CONNECTOR-4 CKT

Engineering Series No

02004

Documents & Downloads

Datasheet

Datasheet 2765613 Molex Pin housing cable Total number of pins 4 3061044 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765613 Molex Pin housing cable Total number of pins 4 3061044 1 pc(s) Bulk

Description

1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?