• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 6 2451360620 1 pc(s) Piece

Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
2
Total number of pins
6
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2451360620 Mega-fit, Overmolded

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin housing cable

Connector type

Plug

No. of rows

2

Features

gold-plated contacts

Pins per row

3

Total number of pins

6

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

2451360620

Factory colour

Black

Connector contact surface

Gold (Au)

Length

2.0 m

RoHS-compliant

Yes

Type

2451360620

Engineering Series Name

Mega-fit, Overmolded

Engineering Series No

245136

Documents & Downloads

Datasheet

Datasheet 2761227 Molex Pin housing cable Total number of pins 6 2451360620 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761227 Molex Pin housing cable Total number of pins 6 2451360620 1 pc(s) Piece

Description

Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, Gold (Au) Plated, 6 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?