• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 8 2451300820 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
No. of rows
2
Total number of pins
8
Packaging type
Bulk
Connector system
wire-to-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2451300820 Nano-fit, overmolded

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

No. of rows

2

Connector system

wire-to-wire

Features

2-tier

Pins per row

4

Total number of pins

8

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

2451300820

Factory colour

Black

Contact material

Tin

Connector contact surface

Tin plated

Length

2.0 m

RoHS-compliant

Yes

Type

2451300820

Engineering Series Name

Nano-fit, overmolded

Engineering Series No

245130

Documents & Downloads

Datasheet

Datasheet 2761313 Molex Pin housing cable Total number of pins 8 2451300820 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761313 Molex Pin housing cable Total number of pins 8 2451300820 1 pc(s) Bulk

Description

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, Matte Tin (Sn) Plating, 2.0m Length, 8 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?