• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB 2165 Total number of pins 2 Contact spacing: 3.00 mm 2165712002 1 pc(s) Tray

Image similar
Product type
Pin housing PCB
No. of rows
1
Series
2165
CS
3.00 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2165712002 SR, VT Header Assy

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin housing PCB

No. of rows

1

Series

2165

CS

3.00 mm

Pins per row

2

Total number of pins

2

Content

1 pc(s)

Connection angle

90°

Connector coating thickness

0.38 µm

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

2165712002

Factory colour

Black

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

2165712002

Engineering Series Name

SR, VT Header Assy

Engineering Series No

216571

Documents & Downloads

Datasheet

Datasheet 2764630 Molex Pin housing PCB 2165 Total number of pins 2 Contact spacing: 3.00 mm 2165712002 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764630 Molex Pin housing PCB 2165 Total number of pins 2 Contact spacing: 3.00 mm 2165712002 1 pc(s) Tray

Description

Micro-Fit+ Vertical Header, Through Hole, 3.00mm Pitch, Single Row, 2 Circuits, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?