• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB 428205213 1 pc(s)

Product type
Pin housing PCB
Content
1 pc(s)
Manufacturer part #
428205213
RoHS-compliant
Yes
Type
428205213
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MINIFIT SR RA HDR 428205213

  • Content: 1 pc(s)

Our service for you

Technical specifications

Product type

Pin housing PCB

Content

1 pc(s)

Manufacturer part #

428205213

RoHS-compliant

Yes

Type

428205213

Engineering Part No

42820-5213

Engineering Series Name

MINIFIT SR RA HDR

Engineering Series No

42820

Documents & Downloads

Datasheet

Datasheet 2529338 Molex Pin housing PCB 428205213 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2529338 Molex Pin housing PCB 428205213 1 pc(s)

Description

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 5 Circuits

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?