• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB SL Total number of pins 5 Contact spacing: 2.54 mm 705410039 1 pc(s) Piece

Product type
Pin housing PCB
No. of rows
1
Series
SL
CS
2.54 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASSY OPT A 705410039

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

No. of rows

1

Connector system

wire-to-board

Series

SL

Features

+ plastic cap

CS

2.54 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Print

Connector coating thickness

0.38 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Plastic

Manufacturer part #

705410039

Insulation material

Plastic

Contact material

Gold

Board contact surface

Tin plated

Connector contact surface

Gold

Connector orientation

Perpendicular (to the PCB)

Type

705410039

Engineering Part No

70541-0039

Engineering Series Name

ASSY OPT A

Engineering Series No

70541

Documents & Downloads

Datasheet

Datasheet 2530511 Molex Pin housing PCB SL Total number of pins 5 Contact spacing: 2.54 mm 705410039 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2530511 Molex Pin housing PCB SL Total number of pins 5 Contact spacing: 2.54 mm 705410039 1 pc(s) Piece

Description

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?