• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB Total number of pins 150 760553105 1 pc(s) Piece

Product type
Pin housing PCB
No. of rows
10
Total number of pins
150
Packaging type
Piece
Connector system
board-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5 Pair BP Assy 760553105

  • Content: 1 pc(s)
  • No. of rows: 10
  • Total number of pins: 150

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

No. of rows

10

Connector system

board-to-board

Pins per row

15

Total number of pins

150

Pin Ø

0.46 mm

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

760553105

Length

5.5 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

760553105

Engineering Part No

76055-3105

Engineering Series Name

5 Pair BP Assy

Engineering Series No

76055

Documents & Downloads

Datasheet

Datasheet 2530211 Molex Pin housing PCB Total number of pins 150 760553105 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2530211 Molex Pin housing PCB Total number of pins 150 760553105 1 pc(s) Piece

Description

Impact 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?