• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB Total number of pins 4 Contact spacing: 2.5 mm 534260410 1 pc(s) Tray

Product type
Pin housing PCB
No. of rows
1
CS
2.5 mm
Total number of pins
4
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2.5MM WTB R/A HEADER 534260410

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin housing PCB

No. of rows

1

Features

+ locking mechanism

CS

2.5 mm

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

534260410

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Type

534260410

Engineering Part No

53426-0410

Engineering Series Name

2.5MM WTB R/A HEADER

Engineering Series No

53426

Documents & Downloads

Datasheet

Datasheet 2530083 Molex Pin housing PCB Total number of pins 4 Contact spacing: 2.5 mm 534260410 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2530083 Molex Pin housing PCB Total number of pins 4 Contact spacing: 2.5 mm 534260410 1 pc(s) Tray

Description

2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 4 Circuits, Tray, 3.40mm PC Tail Length

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?