• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin/socket enclosure - cable Total number of pins 8 1502010018 1 pc(s) Bulk

Image similar
Product type
Pin/socket enclosure - cable
Total number of pins
8
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
1502010018
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1502010018 Ditto-PL Hsg GW

  • Content: 1 pc(s)
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin/socket enclosure - cable

Total number of pins

8

Content

1 pc(s)

Manufacturer part #

1502010018

Factory colour

Ecru

RoHS-compliant

Yes

Type

1502010018

Engineering Series Name

Ditto-PL Hsg GW

Engineering Series No

150201

Documents & Downloads

Datasheet

Datasheet 2765508 Molex Pin/socket enclosure - cable Total number of pins 8 1502010018 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765508 Molex Pin/socket enclosure - cable Total number of pins 8 1502010018 1 pc(s) Bulk

Description

Ditto Hermaphroditic Crimp Housing, Positive Lock, 8 Circuit, High-Temperature, Natural

What kind of Pin Headers, Receptacles systems are you looking for?