• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 22284364 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pin strip (standard)
Total number of pins
36
CS
2.54 mm
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22284364 .100 BKWY W/KINK

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Total number of pins

36

CS

2.54 mm

Connection

Print

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

22284364

Content

1 pc(s)

RoHS-compliant

Yes

Type

22284364

Engineering Part No

42375-0176

Engineering Series Name

.100 BKWY W/KINK

Engineering Series No

42375

Documents & Downloads

Datasheet

Datasheet 2760388 Molex Pin strip (standard) 22284364 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760388 Molex Pin strip (standard) 22284364 1 pc(s) Bulk

Description

KK 254 Breakaway Header, Vertical, 36 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm