• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 10 Contact spacing: 3.96 mm 417910857 1 pc(s) Bulk

Product type
Pin strip (standard)
CS
3.96 mm
Total number of pins
10
Packaging type
Bulk
Features
+ locking mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 417910857 .156 HDR,LKNG STR,SQ

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Features

+ locking mechanism

CS

3.96 mm

Total number of pins

10

Content

1 pc(s)

Connection

Print

Connector coating thickness

0.76 µm

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

417910857

Contact material

Gold (Au)

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

417910857

Engineering Series Name

.156 HDR,LKNG STR,SQ

Engineering Series No

41791

Documents & Downloads

Datasheet

Datasheet 2760316 Molex Pin strip (standard) Total number of pins 10 Contact spacing: 3.96 mm 417910857 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760316 Molex Pin strip (standard) Total number of pins 10 Contact spacing: 3.96 mm 417910857 1 pc(s) Bulk

Description

KK 396 Header, Vertical, Friction Lock, 10 Circuits, 0.76µm Gold (Au) Selective Plating

What kind of Pin Headers, Receptacles systems are you looking for?