• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 6 Contact spacing: 2.54 mm 22288063 1 pc(s) Tape

Image similar
Product type
Pin strip (standard)
CS
2.54 mm
Total number of pins
6
Packaging type
Tape
Pins per row
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22288063 .100 BKWY

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Tape

Product type

Pin strip (standard)

CS

2.54 mm

Pins per row

6

Total number of pins

6

Content

1 pc(s)

Connection

Print

Connection angle

90°

Connector coating thickness

0.38 µm

Manufacturer part #

22288063

Connector contact surface

Gold (Au)

Length

8.23 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22288063

Engineering Part No

42377-0111

Engineering Series Name

.100 BKWY

Engineering Series No

42377

Documents & Downloads

Datasheet

Datasheet 2764900 Molex Pin strip (standard) Total number of pins 6 Contact spacing: 2.54 mm 22288063 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2764900 Molex Pin strip (standard) Total number of pins 6 Contact spacing: 2.54 mm 22288063 1 pc(s) Tape

Description

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.23mm

What kind of Pin Headers, Receptacles systems are you looking for?