• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIL socket (standard) Total number of pins 9 Contact spacing: 3.96 mm 9483094 1 pc(s) Tray

Product type
SIL socket (standard)
CS
3.96 mm
Total number of pins
9
Packaging type
Tray
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 9483094 .156 POLYESTER P.C.

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Tray

Product type

SIL socket (standard)

CS

3.96 mm

Total number of pins

9

Content

1 pc(s)

Connection

Print

Manufacturer part #

9483094

RoHS-compliant

Yes

Type

9483094

Engineering Part No

A-41815-0446

Engineering Series Name

.156 POLYESTER P.C.

Engineering Series No

41815

Documents & Downloads

Datasheet

Datasheet 2760550 Molex SIL socket (standard) Total number of pins 9 Contact spacing: 3.96 mm 9483094 1 pc(s) Tray

Description

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 9 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?