• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable 19091069 1 pc(s)

Product type
Socket housing cable
Content
1 pc(s)
Manufacturer part #
19091069
RoHS-compliant
Yes
Type
19091069
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

.093 HSG SHRD INTL 19091069

  • Content: 1 pc(s)

Our service for you

Technical specifications

Product type

Socket housing cable

Content

1 pc(s)

Manufacturer part #

19091069

RoHS-compliant

Yes

Type

19091069

Engineering Part No

3191-6R1

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

Documents & Downloads

Datasheet

Datasheet 2529281 Molex Socket housing cable 19091069 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2529281 Molex Socket housing cable 19091069 1 pc(s)

Description

2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?