• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable 340620033 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
340620033
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 340620033 Global Fuel Injector

  • Content: 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

Content

1 pc(s)

Manufacturer part #

340620033

RoHS-compliant

Yes

Type

340620033

Engineering Series Name

Global Fuel Injector

Engineering Series No

34062

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 2762743 Molex Socket housing cable 340620033 1 pc(s) Bulk

Description

MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, with Clipslot, Black

What kind of Pin Headers, Receptacles systems are you looking for?