• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable 643211019 1 pc(s)

Product type
Socket housing cable
Content
1 pc(s)
Manufacturer part #
643211019
RoHS-compliant
Yes
Type
643211019
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CMC 53Ckt mat seal 643211019

  • Content: 1 pc(s)

Our service for you

Technical specifications

Product type

Socket housing cable

Content

1 pc(s)

Manufacturer part #

643211019

RoHS-compliant

Yes

Type

643211019

Engineering Part No

64321-1019

Engineering Series Name

CMC 53Ckt mat seal

Engineering Series No

64321

Documents & Downloads

Datasheet

Datasheet 2530143 Molex Socket housing cable 643211019 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530143 Molex Socket housing cable 643211019 1 pc(s)

Description

.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Brown Coding, Mat Sealed

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?