• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable No. of rows: 1 Pins per row: 6 151350605 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Connector type
Socket
Product type
Socket housing cable
No. of rows
1
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151350605 Clickmate OTS Discre

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 6

Our service for you

Technical specifications

Packaging type

Bulk

Connector type

Socket

Product type

Socket housing cable

No. of rows

1

Pins per row

6

Total number of pins

6

CS

1.50 mm

Connection

Cable + connector

Factory colour

Beige

Manufacturer part #

151350605

Content

1 pc(s)

Length

450.00 mm

RoHS-compliant

Yes

Type

151350605

Engineering Series Name

Clickmate OTS Discre

Engineering Series No

15135

Documents & Downloads

Datasheet

Datasheet 2762013 Molex Socket housing cable No. of rows: 1 Pins per row: 6 151350605 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762013 Molex Socket housing cable No. of rows: 1 Pins per row: 6 151350605 1 pc(s) Bulk

Description

CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 6 Circuits, Beige