• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable No. of rows: 2 Pins per row: 10 307001209 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Connector type
Power strip
Product type
Socket housing cable
No. of rows
2
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 307001209 HDAC DR F CONN & HDR

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 10

Our service for you

Technical specifications

Packaging type

Bulk

Connector type

Power strip

Product type

Socket housing cable

No. of rows

2

Pins per row

10

Total number of pins

20

CS

2.54 mm

Connection

Cable + connector

Manufacturer part #

307001209

Content

1 pc(s)

Width

0.64 mm

RoHS-compliant

Yes

Type

307001209

Engineering Series Name

HDAC DR F CONN & HDR

Engineering Series No

30700

Documents & Downloads

Datasheet

Datasheet 2762385 Molex Socket housing cable No. of rows: 2 Pins per row: 10 307001209 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762385 Molex Socket housing cable No. of rows: 2 Pins per row: 10 307001209 1 pc(s) Bulk

Description

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 3, Natural