• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 12 39013123 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
2
Total number of pins
12
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39013123 MINIFIT JR PLUG HSG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

2

Pins per row

6

Total number of pins

12

Content

1 pc(s)

Manufacturer part #

39013123

Factory colour

Ecru

RoHS-compliant

Yes

Type

39013123

Engineering Part No

5559-12P1

Engineering Series Name

MINIFIT JR PLUG HSG

Engineering Series No

05559

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2765520 Molex Socket housing cable Total number of pins 12 39013123 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765520 Molex Socket housing cable Total number of pins 12 39013123 1 pc(s) Bulk

Description

Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, without Panel Mounting Ears, Natural

What kind of Pin Headers, Receptacles systems are you looking for?