• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 16 348948001 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
16
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 348948001 Dual Rw Rcpt

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Connector system

wire-to-board

Features

+ seal

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Connection

Open cable ends

Manufacturer part #

348948001

Factory colour

Black

RoHS-compliant

Yes

Type

348948001

Engineering Series Name

Dual Rw Rcpt

Engineering Series No

34894

Documents & Downloads

Datasheet

Datasheet 2762189 Molex Socket housing cable Total number of pins 16 348948001 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762189 Molex Socket housing cable Total number of pins 16 348948001 1 pc(s) Bulk

Description

Mini50 Sealed Receptalce Housing, Dual Row, with CPA, 16 Circuits, Polarization Option A, Black

What kind of Pin Headers, Receptacles systems are you looking for?