• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 16 441331600 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Enclosure
No. of rows
2
Total number of pins
16
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 441331600 MCROFT FLTNG PNL REC

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Enclosure

No. of rows

2

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Case material

Polyester

Manufacturer part #

441331600

Insulation material

Polyester

RoHS-compliant

Yes

Type

441331600

Engineering Series Name

MCROFT FLTNG PNL REC

Engineering Series No

44133

Documents & Downloads

Datasheet

Datasheet 2764603 Molex Socket housing cable Total number of pins 16 441331600 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764603 Molex Socket housing cable Total number of pins 16 441331600 1 pc(s) Bulk

Description

Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 16 Circuits, Polyester, UL 94V-0

What kind of Pin Headers, Receptacles systems are you looking for?