• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 24 701070058 1 pc(s) Bulk

Product type
Socket housing cable
No. of rows
1
Total number of pins
24
Packaging type
Bulk
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 701070058 WIRE TO WIRE CRIMP

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 24

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Total number of pins

24

Content

1 pc(s)

Manufacturer part #

701070058

Factory colour

Black

RoHS-compliant

Yes

Type

701070058

Engineering Series Name

WIRE TO WIRE CRIMP

Engineering Series No

70107

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2760542 Molex Socket housing cable Total number of pins 24 701070058 1 pc(s) Bulk

Description

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 24 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?