• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 1451300301 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Total number of pins
3
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1451300301 OTS Descrete Nano-Fi

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-wire

Pins per row

1

Total number of pins

3

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

1451300301

Factory colour

Black

Connector contact surface

Tin plated

Length

150.00 mm

RoHS-compliant

Yes

Type

1451300301

Engineering Series Name

OTS Descrete Nano-Fi

Engineering Series No

145130

Documents & Downloads

Datasheet

Datasheet 2762093 Molex Socket housing cable Total number of pins 3 1451300301 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762093 Molex Socket housing cable Total number of pins 3 1451300301 1 pc(s) Bulk

Description

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, Matte Tin (Sn) Plating, 150.00mm Length, 3 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?