• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 151330300 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Total number of pins
3
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151330300 PicoClasp OTS Discre

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Pins per row

1

Total number of pins

3

Content

1 pc(s)

Manufacturer part #

151330300

Length

50.00 mm

RoHS-compliant

Yes

Type

151330300

Engineering Series Name

PicoClasp OTS Discre

Engineering Series No

15133

Documents & Downloads

Datasheet

Datasheet 2762238 Molex Socket housing cable Total number of pins 3 151330300 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762238 Molex Socket housing cable Total number of pins 3 151330300 1 pc(s) Bulk

Description

Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 3 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?