• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 30 Contact spacing: 1.00 mm 5011893010 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
CS
1.00 mm
Total number of pins
30
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 5011893010 Dual Rcpt Hsg

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 30

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Features

+ locking mechanism

CS

1.00 mm

Pins per row

15

Total number of pins

30

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

5011893010

RoHS-compliant

Yes

Type

5011893010

Engineering Series Name

Dual Rcpt Hsg

Engineering Series No

501189

Documents & Downloads

Datasheet

Datasheet 2765411 Molex Socket housing cable Total number of pins 30 Contact spacing: 1.00 mm 5011893010 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765411 Molex Socket housing cable Total number of pins 30 Contact spacing: 1.00 mm 5011893010 1 pc(s) Bulk

Description

1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 30 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?