• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 151360401 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
4
Packaging type
Bulk
Connector system
wire-to-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151360401 Microclasp OTS Discr

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Connector system

wire-to-wire

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Manufacturer part #

151360401

Length

100.00 mm

RoHS-compliant

Yes

Type

151360401

Engineering Series Name

Microclasp OTS Discr

Engineering Series No

15136

Documents & Downloads

Datasheet

Datasheet 2761938 Molex Socket housing cable Total number of pins 4 151360401 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761938 Molex Socket housing cable Total number of pins 4 151360401 1 pc(s) Bulk

Description

MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 4 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?